807-020-420-202

Heilind Number:EDA807-020-420-202
Manufacturer:EDAC
Manufacturer Number:807-020-420-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-420-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-420-202

Detailed Description

Enhance the thermal efficiency of your PCB connections with our High Temp Card Edge Connector, SKU 807-020-420-202. Designed for reliable performance in extreme environments, this green connector features a robust housing made of UL 94V-0 Diallyl Phthalate. With a maximum amperage of 5 A, it's suitable for a wide range of applications. The copper alloy contacts ensure secure and efficient signal transmission, while the 2-row design with 20 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial and commercial settings. Trust in its straight mount orientation for easy installation and lasting durability. Upgrade your PCB setup today with this essential component from our lineup of high-quality connectors.