807-020-420-212

Heilind Number:EDA807-020-420-212
Manufacturer:EDAC
Manufacturer Number:807-020-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-420-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-420-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 20 positions, it offers reliable connectivity for your PCB applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature industrial settings. Trust in its quality construction and high amperage rating of 5A to power your projects with confidence. Upgrade to the 807-020-420-212 for a robust and efficient solution for board-to-board connections.