807-020-421-101

Heilind Number:EDA807-020-421-101
Manufacturer:EDAC
Manufacturer Number:807-020-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-421-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-421-101

Detailed Description

Introducing our High Temp Card Edge Connector, the reliable solution for connecting circuit boards with precision and durability. Designed for high-performance applications, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and fire safety. With a single row layout and 20 positions, it offers seamless connectivity for your PCBs. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its straight mount orientation for a secure and stable connection. Upgrade your PCB assembly with this essential component, available now in our diverse range of connectors.