807-020-421-102

Heilind Number:EDA807-020-421-102
Manufacturer:EDAC
Manufacturer Number:807-020-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-421-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-421-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed to provide reliable and durable connectivity in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also flame-retardant for enhanced safety. Featuring a single row layout with 20 positions and a pitch of .156 inches, it ensures precise and efficient board-to-board connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. With an amperage rating of 5A and an operating temperature range spanning from -40 to 105°C, this connector is built to withstand high temperatures and deliver consistent performance. Whether used in industrial machinery or telecommunications equipment, the High Temp Card Edge Connector is the perfect choice for critical applications where reliability is paramount.