807-020-421-104

Heilind Number:EDA807-020-421-104
Manufacturer:EDAC
Manufacturer Number:807-020-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-421-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-421-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior performance and safety. With a single row design and 20 positions, it offers seamless integration in a variety of electronic applications. The contact material, made of durable Copper Alloy, guarantees optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in demanding industrial and commercial settings. Trust in the quality and reliability of our High Temp Card Edge Connector for all your PCB connectivity needs.