807-020-421-107

Heilind Number:EDA807-020-421-107
Manufacturer:EDAC
Manufacturer Number:807-020-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-421-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-421-107

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and efficient solution for your PCB connectivity needs. Designed for high performance in demanding environments, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring superior durability and heat resistance. With a single row configuration and 20 positions, it offers seamless connectivity for your circuit boards. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and long-lasting performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its green color and straight mount orientation make it easy to identify and install. Trust in the quality and reliability of our High Temp Card Edge Connector for all your connectivity needs.