807-020-422-201

Heilind Number:EDA807-020-422-201
Manufacturer:EDAC
Manufacturer Number:807-020-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-422-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-422-201

Detailed Description

Experience seamless connectivity in high-temperature environments with our 807-020-422-201 High Temp Card Edge Connector. Designed for reliability, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in demanding conditions. With a color-coded green housing and copper alloy contact material, it not only provides secure electrical connections but also adds a pop of color to your PCB layout. Its 20 positions and 2 rows, with a pitch of .156 inches and row spacing of .2 inches, offer versatility in board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as automotive, aerospace, and industrial automation. Trust in its straight mount orientation for easy installation and rest assured of its 5A amperage rating for efficient power transmission. Elevate your connectivity game with this essential component, available now in our extensive range of PCB connectors.