807-020-422-212

Heilind Number:EDA807-020-422-212
Manufacturer:EDAC
Manufacturer Number:807-020-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-422-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-422-212

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connector. Designed for reliability in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient power transmission. With two rows of 20 positions each, it offers ample connectivity for your applications. The green color not only adds a pop of visual interest but also signifies its eco-friendly construction. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Trust in its straight mount orientation for easy installation on your PCBs. Elevate your connectivity game with this essential component, available now in our collection of high-quality Board To Board PCB Connectors.