807-020-424-203

Heilind Number:EDA807-020-424-203
Manufacturer:EDAC
Manufacturer Number:807-020-424-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-424-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-424-203

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector can withstand operating temperatures ranging from -40 to 105 °C, ensuring optimal performance under challenging conditions. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it offers excellent durability and conductivity. Featuring a double-row design with 20 positions, a .156 inch pitch, and .2 inch row spacing, it allows for secure and efficient board-to-board connections. The green color coding adds visual distinction, while the straight mount orientation simplifies installation. With a current rating of 5 A, this connector is suitable for a wide range of applications in industries such as automotive, aerospace, and industrial automation. Trust in the quality and reliability of our High Temp Card Edge Connector to keep your electronics running smoothly.