807-020-424-212

Heilind Number:EDA807-020-424-212
Manufacturer:EDAC
Manufacturer Number:807-020-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-424-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-424-212

Detailed Description

Introducing our 807-020-424-212 High Temp Card Edge Connector, the ultimate solution for reliable and high-performance PCB connectivity. Designed with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 20 positions. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications where temperature fluctuations are a concern. Trust in the quality and efficiency of our Card Edge Connector for all your PCB connectivity needs.