807-020-425-101

Heilind Number:EDA807-020-425-101
Manufacturer:EDAC
Manufacturer Number:807-020-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-425-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-425-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connection in demanding environments. Featuring a vibrant Green color, this connector is not only visually appealing but also stands out for its exceptional durability. With an amperage rating of 5A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. Boasting a single row configuration with 20 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures low resistance and superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Suitable for straight mount orientation, it facilitates easy and convenient installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for applications requiring reliable performance under extreme conditions. Explore the diverse range of products in our Connectors category to find the perfect solution for your PCB connectivity needs.