807-020-425-102

Heilind Number:EDA807-020-425-102
Manufacturer:EDAC
Manufacturer Number:807-020-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-425-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-425-102

Detailed Description

Introducing our high performance High Temp Card Edge Connector, designed for reliable and durable connectivity in extreme temperature environments. Featuring a vibrant Green color and a sleek Straight mount orientation, this connector is not only functional but visually appealing. Engineered for optimal performance, it boasts a contact material of Copper Alloy, ensuring efficient conductivity. With a number of positions at 20 and a single row design, it offers versatility in various PCB applications. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. With an amperage of 5 A and an operating temperature range of -40 to 105 °C, this connector is perfect for demanding industrial and commercial settings. Trust in our Card Edge Connector for seamless and secure board-to-board connections.