807-020-425-103

Heilind Number:EDA807-020-425-103
Manufacturer:EDAC
Manufacturer Number:807-020-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-425-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-425-103

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless PCB connectivity in even the most extreme environments. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also offers unparalleled durability and heat resistance. Engineered for high performance, it features a single row design with 20 positions and a .156-inch pitch, allowing for precise and efficient board-to-board connections. The contact material, made from Copper Alloy, ensures optimal conductivity and reliability. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and suitable for a variety of applications. Trust in its quality and efficiency for all your PCB connectivity needs.