807-020-425-104

Heilind Number:EDA807-020-425-104
Manufacturer:EDAC
Manufacturer Number:807-020-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-425-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-425-104

Detailed Description

Introducing the 807-020-425-104 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this green connector is capable of handling up to 5 A of current, making it ideal for power-intensive applications. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures safety and compliance with industry standards. With a single row configuration and 20 positions, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Upgrade your system with the 807-020-425-104 and experience reliable performance like never before.