807-020-425-107

Heilind Number:EDA807-020-425-107
Manufacturer:EDAC
Manufacturer Number:807-020-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-425-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-425-107

Detailed Description

Introducing our 807-020-425-107 High Temp Card Edge Connector, designed for unparalleled performance in demanding environments. This essential component boasts a vibrant Green color and features a single row configuration with 20 positions, ensuring seamless connectivity on your PCB. Engineered for durability, the housing is constructed from UL 94V-0 Diallyl Phthalate, while the contacts are made of robust Copper Alloy. With a low pitch of .156 inches and row spacing of .2 inches, precise and secure mating is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high reliability. Trust in the quality and efficiency of our product, a must-have in the realm of Board To Board PCB connectivity.