807-020-425-108

Heilind Number:EDA807-020-425-108
Manufacturer:EDAC
Manufacturer Number:807-020-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-425-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-425-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections in high-temperature environments. Designed for reliability and performance, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and a total of 20 positions, it offers efficient connectivity in a compact form factor. The contacts, crafted from high-quality Copper Alloy, guarantee optimal signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment during assembly is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring robust performance under extreme conditions. Trust in our High Temp Card Edge Connector to deliver consistent and reliable connectivity in your PCB designs.