807-020-425-112

Heilind Number:EDA807-020-425-112
Manufacturer:EDAC
Manufacturer Number:807-020-425-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-425-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-425-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the stringent demands of industrial applications. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures reliable connectivity in extreme environments. With a robust copper alloy contact material and a 5A amperage rating, it guarantees efficient power transmission. The single-row design with 20 positions and a pitch of .156 inches offers versatile connectivity options on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of board-to-board applications. Trust in the quality and performance of this essential component for seamless electronic connections.