807-020-427-101

Heilind Number:EDA807-020-427-101
Manufacturer:EDAC
Manufacturer Number:807-020-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-427-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-427-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and quality. With a single row layout and 20 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees efficient and low-resistance transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature industrial settings. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient board-to-board connections. Trust in the superior quality and performance of our High Temp Card Edge Connector.