807-020-427-102

Heilind Number:EDA807-020-427-102
Manufacturer:EDAC
Manufacturer Number:807-020-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-427-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-427-102

Detailed Description

Introducing our high-temp card edge connector, the 807-020-427-102, designed for reliable and durable PCB connections. With a vibrant green color and a sleek, straight mount orientation, this connector not only delivers high performance but also adds a touch of sophistication to your electronic devices. Constructed from UL 94V-0 rated Diallyl Phthalate housing material, it ensures safety and compliance with quality standards. Featuring 20 positions in a single row configuration, it offers seamless connectivity for your circuit boards. The copper alloy contact material guarantees efficient power transmission, while the 5A amperage rating makes it ideal for various applications. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your connectivity solutions with our high-temp card edge connector, a reliable choice for your electronic projects.