807-020-427-104

Heilind Number:EDA807-020-427-104
Manufacturer:EDAC
Manufacturer Number:807-020-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-427-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-427-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demands of critical applications in industrial and electronic systems. This essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and reliability. With a single row configuration and a total of 20 positions, it offers seamless connectivity for your PCB assembly needs. The contact material, made from Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Its green color and straight mount orientation make it easy to integrate into your system with precision. Trust in the superior performance of our High Temp Card Edge Connector for your most demanding projects.