807-020-427-107

Heilind Number:EDA807-020-427-107
Manufacturer:EDAC
Manufacturer Number:807-020-427-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-427-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-427-107

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and durable board-to-board PCB connections in high-temperature environments. Designed for maximum performance, this connector features a single row of 20 positions with a pitch of .156 inches, ensuring precise and secure mating. The housing is constructed of UL 94V-0 Diallyl Phthalate, offering exceptional heat resistance and durability. Each contact is made of high-quality copper alloy, guaranteeing excellent conductivity and signal integrity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in industrial, automotive, and aerospace settings. Trust in the quality and reliability of our High Temp Card Edge Connector for your next project.