807-020-427-108

Heilind Number:EDA807-020-427-108
Manufacturer:EDAC
Manufacturer Number:807-020-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-427-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-427-108

Detailed Description

Introducing our High Temp Card Edge Connector, the reliable solution for seamless board-to-board connections in demanding environments. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing that can withstand extreme temperatures ranging from -40 to 105 °C. Its single-row configuration with 20 positions ensures efficient connectivity, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise mating is guaranteed. Whether for industrial or automotive use, this green-colored connector is engineered to deliver consistent performance, making it an essential component in your PCB assembly. Trust in its quality and durability for seamless data transmission and power delivery in even the harshest operating conditions.