807-020-431-101

Heilind Number:EDA807-020-431-101
Manufacturer:EDAC
Manufacturer Number:807-020-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-431-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-431-101

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board PCB connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also offers exceptional heat resistance. With a single row design and a pitch of .156 inches, it allows for easy and efficient installation on your PCB. The 20 gold-plated copper alloy contacts ensure low contact resistance and long-term performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications where reliability is paramount. Trust in our High Temp Card Edge Connector for seamless and secure connections in even the harshest of conditions.