807-020-431-102

Heilind Number:EDA807-020-431-102
Manufacturer:EDAC
Manufacturer Number:807-020-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-431-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-431-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connectivity in demanding environments. Featuring a vibrant Green color, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional heat resistance and durability. With a single row layout and 20 positions, it offers seamless integration for a wide range of applications. The Copper Alloy contact material guarantees high conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise and secure connections. Engineered for performance, this connector can handle up to 5 A of current and operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation and maintenance. Elevate your PCB assembly with this essential component, available now in our lineup of high-quality connectors.