807-020-431-104

Heilind Number:EDA807-020-431-104
Manufacturer:EDAC
Manufacturer Number:807-020-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-431-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-431-104

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for demanding applications requiring reliable and high-performance connectivity. Designed for industrial environments, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and resistance to high temperatures. With a current rating of 5A, it is capable of handling power-intensive tasks with ease. The connector offers seamless connectivity with its 20 positions and 1 row configuration, allowing for efficient data transfer. Its copper alloy contacts provide excellent conductivity and long-lasting performance. The .156-inch pitch and .2-inch row spacing make it compatible with a wide range of PCB layouts. Suitable for straight mounting orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for critical applications in various industries. Upgrade your connectivity standards with our High Temp Card Edge Connector.