807-020-431-108

Heilind Number:EDA807-020-431-108
Manufacturer:EDAC
Manufacturer Number:807-020-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-431-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-431-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for durable and reliable performance in demanding environments. Crafted with precision and quality in mind, this connector features a vibrant Green color and a single row configuration, offering 20 positions for seamless connectivity. The UL 94V-0 Diallyl Phthalate housing material ensures exceptional heat resistance, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .156 inches and a row spacing of .2 inches, this connector is perfect for board-to-board PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for a variety of industries. Trust in the 807-020-431-108 for high performance and longevity in your projects.