807-020-440-201

Heilind Number:EDA807-020-440-201
Manufacturer:EDAC
Manufacturer Number:807-020-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-440-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-440-201

Detailed Description

Introducing our High Temp Card Edge Connector, perfect for demanding applications where reliability is key. This green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring high performance even in extreme environments. With two rows and a total of 20 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of industries. Its straight mount orientation and .156-inch pitch make installation a breeze. Trust in the quality and durability of this essential component for your PCB connectivity needs.