807-020-440-212

Heilind Number:EDA807-020-440-212
Manufacturer:EDAC
Manufacturer Number:807-020-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-440-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-440-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for durability and efficiency, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with industry safety standards. Its two rows of copper alloy contacts offer stable and secure connections, with a pitch of .156 inches and row spacing of .2 inches, perfect for high-density applications. With 20 positions and a 5A amperage rating, it provides ample power and signal transmission capabilities. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in harsh environments. Whether you're working on telecommunications, industrial machinery, or automotive electronics, our High Temp Card Edge Connector guarantees superior performance and reliability. Elevate your PCB designs with this essential component from our wide range of products.