807-020-441-101

Heilind Number:EDA807-020-441-101
Manufacturer:EDAC
Manufacturer Number:807-020-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-441-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-441-101

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board connections in high-temperature environments. This connector, featuring a vibrant green color, is designed to meet the demands of industrial applications with a steady amperage of 5A. Its housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring exceptional fire resistance and safety. With a single row layout and 20 positions, it offers efficient connectivity. The contact material, made of Copper Alloy, guarantees high conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Its straight mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding environments. Upgrade your PCB connections with our High Temp Card Edge Connector, a vital component in our comprehensive lineup of connectors for seamless integration in your electronic systems.