807-020-441-102

Heilind Number:EDA807-020-441-102
Manufacturer:EDAC
Manufacturer Number:807-020-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-441-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-441-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. Engineered for durability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme conditions. With a single row design and 20 positions, it offers efficient and space-saving connectivity on PCBs. The contact material is crafted from Copper Alloy, guaranteeing excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial applications where reliability is paramount. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy maintenance. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.