807-020-441-103

Heilind Number:EDA807-020-441-103
Manufacturer:EDAC
Manufacturer Number:807-020-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-441-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-441-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding industrial environments. Featuring a vibrant Green color for easy identification, this connector offers unrivaled reliability with a maximum amperage of 5 A. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures superior flame resistance for enhanced safety. With a single row design and 20 positions, it provides efficient board-to-board PCB connections. The contact material, made of durable Copper Alloy, guarantees optimal conductivity. With a pitch of .156 in and row spacing of .2 in, precise alignment is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Trust in this Card Edge Connector for seamless and durable connectivity in your industrial applications.