807-020-441-108

Heilind Number:EDA807-020-441-108
Manufacturer:EDAC
Manufacturer Number:807-020-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-441-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-441-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector features a UL 94V-0 Diallyl Phthalate housing material, ensuring optimal performance even in extreme conditions. With a contact material of Copper Alloy, it offers excellent conductivity and reliability. The connector is equipped with 20 positions in a single row, allowing for efficient and space-saving board-to-board connections. Its .156-inch pitch and .2-inch row spacing provide precise and secure mating. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as automotive, aerospace, and industrial electronics. Trust in the quality and durability of our High Temp Card Edge Connector for your next project.