807-020-441-112

Heilind Number:EDA807-020-441-112
Manufacturer:EDAC
Manufacturer Number:807-020-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-441-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-441-112

Detailed Description

Introducing our High Temp Card Edge Connector, the reliable solution for your PCB connection needs. Designed for high temperature environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring long-lasting performance under extreme conditions. With a sleek green color, it not only provides functionality but also adds a touch of visual appeal to your electronic assembly. Featuring 20 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for your PCBs. The contact material, made of Copper Alloy, guarantees efficient power transmission with a maximum amperage of 5A. Whether you require straight mounting orientation or custom configurations, this connector is versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial, automotive, and aerospace applications. Trust in the superior quality and performance of our High Temp Card Edge Connector to elevate your PCB connectivity experience.