807-020-442-201

Heilind Number:EDA807-020-442-201
Manufacturer:EDAC
Manufacturer Number:807-020-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-442-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-442-201

Detailed Description

Introducing our cutting-edge High Temp Card Edge Connector, designed for exceptional performance in demanding industrial environments. With a striking green housing made of UL 94V-0 Diallyl Phthalate, this connector guarantees both durability and safety. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for up to 20 positions. The straight mount orientation ensures easy installation on PCBs. Engineered to excel in extreme conditions, this connector boasts an impressive operating temperature range of -40 to 105°C. Trust in this essential component for reliable and efficient board-to-board connections in your next project.