807-020-442-202

Heilind Number:EDA807-020-442-202
Manufacturer:EDAC
Manufacturer Number:807-020-442-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-442-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-442-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and compliance with stringent safety standards. With two rows of copper alloy contacts, it offers secure connectivity for up to 20 positions with a pitch of .156 inches. The straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Trust in the quality and durability of our Card Edge Connector for your next project.