807-020-442-207

Heilind Number:EDA807-020-442-207
Manufacturer:EDAC
Manufacturer Number:807-020-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-442-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-442-207

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for your PCB connectivity needs. Designed for high-performance applications, this green connector boasts a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability in even the most demanding environments. With two rows of copper alloy contacts offering a total of 20 positions, it provides ample connectivity for your circuitry. The .156-inch pitch and .2-inch row spacing allow for easy and secure connection, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive use. Trust in its quality and performance for seamless board-to-board connections in your projects.