807-020-442-208

Heilind Number:EDA807-020-442-208
Manufacturer:EDAC
Manufacturer Number:807-020-442-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-442-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-442-208

Detailed Description

Introducing our high-performing High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme temperature conditions ranging from -40 to 105 °C. With two rows and twenty positions, it offers ample connectivity options with a pitch of .156 in and row spacing of .2 in. The contact material, copper alloy, guarantees efficient power transmission with a maximum amperage of 5 A. Designed for straight mount orientation, this connector is perfect for various industrial applications where secure and high-speed data transfer is essential. Trust in the quality and performance of our High Temp Card Edge Connector to elevate your electronic projects to the next level.