807-020-442-212

Heilind Number:EDA807-020-442-212
Manufacturer:EDAC
Manufacturer Number:807-020-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-442-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-442-212

Detailed Description

Enhance the efficiency and reliability of your high-temperature electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and stable connections. With two rows and twenty positions, it offers ample versatility for your PCB connectivity needs. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation further enhances convenience. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial applications where reliability is paramount. Upgrade your connectivity solutions with this essential component, available in a sleek and professional green finish.