807-020-445-101

Heilind Number:EDA807-020-445-101
Manufacturer:EDAC
Manufacturer Number:807-020-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-445-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-445-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for secure and reliable board-to-board PCB connections in high-temperature environments. With a vibrant green color and a single row design, this connector offers 20 positions for seamless connectivity. Engineered for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy, ensuring optimal performance even in harsh conditions. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies integration. Rated for an operating temperature range of -40 to 105°C, this connector is perfect for industrial, automotive, and aerospace applications. Trust in its 5A amperage rating to deliver consistent power transmission with minimal signal loss. Upgrade your PCB connections with our High Temp Card Edge Connector and experience unparalleled quality and reliability.