807-020-445-103

Heilind Number:EDA807-020-445-103
Manufacturer:EDAC
Manufacturer Number:807-020-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-445-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-445-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable connectivity in even the most demanding industrial applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row configuration and twenty positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, crafted from high-quality Copper Alloy, guarantees exceptional conductivity and longevity. Perfect for board-to-board PCB connections, this connector boasts a pitch of .156 inches and a row spacing of .2 inches, allowing for precise and efficient installations. Its straight mount orientation further simplifies setup, while its impressive operating temperature range of -40 to 105°C ensures reliable performance in extreme environments. Trust in the 807-020-445-103 for your critical connectivity needs.