807-020-445-104

Heilind Number:EDA807-020-445-104
Manufacturer:EDAC
Manufacturer Number:807-020-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-445-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-445-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless board-to-board PCB connections in even the most demanding environments. Its vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, not only ensures durability but also adds a pop of color to your electronic assembly. With a single row layout and 20 positions, this connector offers efficient and space-saving connectivity. The contact material, made of Copper Alloy, guarantees reliable signal transmission while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring high temperature tolerance. Trust in its 5A amperage rating and straight mount orientation for secure and efficient performance. Upgrade your PCB connections with this essential component, available now in our online store.