807-020-445-107

Heilind Number:EDA807-020-445-107
Manufacturer:EDAC
Manufacturer Number:807-020-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-445-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-445-107

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connector. Designed for reliability in extreme conditions, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure power transmission. With a single row layout and 20 positions, it's perfect for streamlined board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this green connector is a must-have for industrial and commercial applications. Trust in its 5A amperage rating to power your devices with confidence. Elevate your connectivity with this essential component from our extensive range of board-to-board PCB connectors.