807-020-447-101

Heilind Number:EDA807-020-447-101
Manufacturer:EDAC
Manufacturer Number:807-020-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-447-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-447-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for your PCB connectivity needs. Designed for high-performance applications, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability even in the most demanding environments. With a single row configuration and 20 positions, it offers seamless connectivity for your electronic devices. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your PCB assembly with this essential component, part of our extensive range of high-quality connectors.