807-020-447-102

Heilind Number:EDA807-020-447-102
Manufacturer:EDAC
Manufacturer Number:807-020-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-447-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-447-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also built to withstand high temperatures and harsh conditions. With a single row configuration and copper alloy contact material, it ensures efficient power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 20 positions available for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for industrial applications where durability and efficiency are paramount. Upgrade your connectivity solutions with this essential product, part of our comprehensive range of PCB connectors for reliable performance.