807-020-447-103

Heilind Number:EDA807-020-447-103
Manufacturer:EDAC
Manufacturer Number:807-020-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-447-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-447-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board connectivity in even the most demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and 20 gold-plated copper alloy contact positions, it offers exceptional conductivity and signal integrity. The .156 inch pitch and .2 inch row spacing allow for easy installation and compatibility with a variety of PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high temperature resistance. Trust in the superior quality and performance of our Card Edge Connector for your next project.