807-020-447-104

Heilind Number:EDA807-020-447-104
Manufacturer:EDAC
Manufacturer Number:807-020-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-447-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-447-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless integration in electronic devices requiring reliable board-to-board connectivity. Crafted with precision and durability in mind, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety. With a single row configuration and 20 positions, it offers streamlined connectivity for your PCB assembly needs. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, this connector boasts a straight mount orientation, facilitating easy installation. Operable in extreme environments, it maintains peak performance in temperatures ranging from -40 to 105°C. Trust in this essential component for seamless and secure board-to-board connections in your electronic designs.