807-020-447-108

Heilind Number:EDA807-020-447-108
Manufacturer:EDAC
Manufacturer Number:807-020-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-447-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-447-108

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously designed for optimal performance in demanding electronic applications. Crafted with precision and reliability in mind, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior durability and heat resistance. Perfect for high-power setups, it boasts a 5A amperage rating and Copper Alloy contacts for efficient conductivity. With a single row configuration and 20 positions, it offers seamless board-to-board connectivity at a pitch of .156 inches and row spacing of .2 inches. Engineered for versatility, it can be mounted straight with ease. Operating flawlessly in temperature extremes ranging from -40 to 105°C, this connector is a vital component for your PCB assembly needs. Explore the full range of our high-quality connectors under the Card Edge Connector category.