807-020-447-112

Heilind Number:EDA807-020-447-112
Manufacturer:EDAC
Manufacturer Number:807-020-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-447-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-447-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Engineered for exceptional durability, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a vivid green color. With a single row configuration and 20 positions, it ensures seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. The contact material, crafted from Copper Alloy, guarantees high conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high temperature resistance. Trust in its straight mount orientation for easy installation and secure connection. Upgrade your PCB assembly with this top-of-the-line Card Edge Connector, a vital component in our extensive lineup of cutting-edge connectors.