807-020-453-101

Heilind Number:EDA807-020-453-101
Manufacturer:EDAC
Manufacturer Number:807-020-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-453-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-453-101

Detailed Description

Upgrade your electronic connections with our 807-020-453-101 High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure connections with minimal signal loss. With a 1-row configuration and 20 positions, it offers ample connectivity for your PCB applications. The right-angle mount orientation allows for convenient installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Rated for temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature applications. Trust in our product to deliver exceptional quality and performance for all your connectivity needs.