807-020-453-103

Heilind Number:EDA807-020-453-103
Manufacturer:EDAC
Manufacturer Number:807-020-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-453-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-453-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal connectivity in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row configuration and 20 positions, it offers seamless integration on PCBs. The copper alloy contact material guarantees reliable conductivity, even in high-temperature conditions ranging from -40 to 105°C. Perfect for board-to-board connections, this connector's right-angle mount orientation and .156-inch pitch make installation a breeze. Trust in its 5A amperage rating and .2-inch row spacing for efficient power transmission. Elevate your electronic assemblies with this essential component, a standout in our extensive range of connectors.